UPA810TC vs MPSH24RLRB feature comparison

UPA810TC NEC Electronics Group

Buy Now Datasheet

MPSH24RLRB Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP MOTOROLA INC
Package Description SMALL OUTLINE, R-PDSO-F6 CYLINDRICAL, O-PBCY-T3
Pin Count 6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.05 A
Collector-Base Capacitance-Max 1.5 pF 0.36 pF
Collector-Emitter Voltage-Max 12 V 30 V
Configuration SEPARATE, 2 ELEMENTS SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-F6 O-PBCY-T3
Number of Elements 2 1
Number of Terminals 6 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form FLAT THROUGH-HOLE
Terminal Position DUAL BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4500 MHz 620 MHz
Base Number Matches 2 2
DC Current Gain-Min (hFE) 30
JEDEC-95 Code TO-92
Operating Temperature-Max 135 °C
Power Dissipation Ambient-Max 0.35 W

Compare UPA810TC with alternatives

Compare MPSH24RLRB with alternatives