OKX-T/10-D12PJ-C-CIS
vs
NFA0101500BP
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
MURATA POWER SOLUTIONS INC
|
C&D TECHNOLOGIES INC
|
Part Package Code |
SFM
|
SFM
|
Package Description |
,
|
,
|
Pin Count |
11/10
|
12
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
WD-MAX
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
14 V
|
14 V
|
Input Voltage-Min |
8.3 V
|
6 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-XSMA-P11
|
R-XSMA-P12
|
JESD-609 Code |
e3
|
e0
|
Length |
50.8 mm
|
|
Load Regulation-Max |
0.25%
|
0.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
11
|
12
|
Output Voltage-Max |
5.5 V
|
5 V
|
Output Voltage-Min |
0.7525 V
|
0.75 V
|
Output Voltage-Nom |
5 V
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
13.2 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Finish |
TIN
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
SINGLE
|
Total Power Output-Max |
50 W
|
50 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
9.7 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare OKX-T/10-D12PJ-C-CIS with alternatives
Compare NFA0101500BP with alternatives