UGF8HTHE3_A/P vs SDS10U60DN feature comparison

UGF8HTHE3_A/P Vishay Intertechnologies

Buy Now Datasheet

SDS10U60DN Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC FAIRCHILD SEMICONDUCTOR CORP
Package Description ITO-220AC, 2 PIN R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Factory Lead Time 28 Weeks
Date Of Intro 2019-07-04
Application EFFICIENCY HIGH VOLTAGE
Case Connection ISOLATED ISOLATED
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.75 V 2.2 V
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T3
Non-rep Pk Forward Current-Max 100 A 60 A
Number of Elements 1 2
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 8 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 500 V 600 V
Reverse Current-Max 30 µA
Reverse Recovery Time-Max 0.05 µs 0.09 µs
Reverse Test Voltage 400 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Part Package Code TO-220F
Pin Count 3
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare UGF8HTHE3_A/P with alternatives

Compare SDS10U60DN with alternatives