UGF8HTHE3_A/P vs RHRP860 feature comparison

UGF8HTHE3_A/P Vishay Intertechnologies

Buy Now Datasheet

RHRP860 Intersil Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC INTERSIL CORP
Package Description ITO-220AC, 2 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 28 Weeks
Date Of Intro 2019-07-04
Application EFFICIENCY HYPERFAST SOFT RECOVERY
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.75 V 2.1 V
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 500 V 600 V
Reverse Current-Max 30 µA
Reverse Recovery Time-Max 0.05 µs 0.035 µs
Reverse Test Voltage 400 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 5
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
JESD-609 Code e0
Qualification Status Not Qualified
Technology AVALANCHE
Terminal Finish TIN LEAD

Compare UGF8HTHE3_A/P with alternatives

Compare RHRP860 with alternatives