UFT3010
vs
SPDA12205
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SOLITRON DEVICES INC
Reach Compliance Code
compliant
unknown
Factory Lead Time
35 Weeks
Application
ULTRA FAST RECOVERY
FAST RECOVERY
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-3
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Non-rep Pk Forward Current-Max
400 A
200 A
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
30 A
12 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Reverse Recovery Time-Max
0.035 µs
0.2 µs
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
TO-204AA
Package Description
TO-3, 2 PIN
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Forward Voltage-Max (VF)
1.2 V
Number of Elements
2
Operating Temperature-Max
200 °C
Rep Pk Reverse Voltage-Max
50 V
Reverse Current-Max
10 µA
Compare UFT3010 with alternatives
Compare SPDA12205 with alternatives