SPDA12205 vs MUR3060PT feature comparison

SPDA12205 Solitron Devices Inc

Buy Now Datasheet

MUR3060PT New Jersey Semiconductor Products Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer SOLITRON DEVICES INC NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Part Package Code TO-204AA
Package Description TO-3, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application FAST RECOVERY GENERAL PURPOSE
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.5 V
JESD-30 Code O-MBFM-P2
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 200 °C 175 °C
Output Current-Max 12 A
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V 600 V
Reverse Current-Max 10 µA 100 µA
Reverse Recovery Time-Max 0.2 µs 0.06 µs
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 13
Operating Temperature-Min -55 °C
Power Dissipation-Max 100 W

Compare SPDA12205 with alternatives