UFT3010 vs UES2601 feature comparison

UFT3010 Microchip Technology Inc

Buy Now Datasheet

UES2601 Unitrode Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC UNITRODE CORP
Reach Compliance Code compliant unknown
Factory Lead Time 35 Weeks
Application ULTRA FAST RECOVERY EFFICIENCY
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 30 A 30 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.035 µs 0.035 µs
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 5
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Forward Voltage-Max (VF) 0.93 V
JESD-609 Code e0
Number of Elements 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 20 µA
Terminal Finish TIN LEAD

Compare UFT3010 with alternatives

Compare UES2601 with alternatives