UEP-5/3500-D48
vs
UEP-5/3500-D48-C
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
C&D TECHNOLOGIES INC
MURATA POWER SOLUTIONS INC
Package Description
,
ROHS COMPLIANT, PLASTIC, 6 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
36 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-PDMA-P6
R-PDMA-P6
JESD-609 Code
e0
e4
Load Regulation-Max
0.5%
0.5%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
6
Operating Temperature-Max
60 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
5.25 V
5.25 V
Output Voltage-Min
4.75 V
4.75 V
Output Voltage-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
GOLD OVER NICKEL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Part Package Code
MODULE
Pin Count
6
Category CO2 Kg
12.04
Compliance Temperature Grade
Commercial Extended: -40C to +70C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2012-12-19
EFUP
e
Length
50.8 mm
Terminal Pitch
10.16 mm
Total Power Output-Max
17.5 W
Width
25.4 mm
Compare UEP-5/3500-D48 with alternatives
Compare UEP-5/3500-D48-C with alternatives