UEP-5/3500-D48 vs UEP-5/6000-D48-C feature comparison

UEP-5/3500-D48 Murata Power Solutions

Buy Now Datasheet

UEP-5/6000-D48-C Murata Power Solutions

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA POWER SOLUTIONS INC MURATA POWER SOLUTIONS INC
Part Package Code MODULE MODULE
Package Description , ,
Pin Count 10 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-PDMA-P6 R-PDMA-P6
JESD-609 Code e4 e4
Load Regulation-Max 0.5% 0.3%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 6
Output Voltage-Max 5.25 V 5.25 V
Output Voltage-Min 4.75 V 4.75 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish GOLD OVER NICKEL GOLD OVER NICKEL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 17.5 W 30 W
Trim/Adjustable Output YES YES
Base Number Matches 3 1
Length 50.8 mm
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Temperature Grade OTHER
Terminal Pitch 10.16 mm
Width 25.4 mm

Compare UEP-5/3500-D48 with alternatives

Compare UEP-5/6000-D48-C with alternatives