UEP-5/3500-D48-C
vs
NPH25S2405I
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MURATA POWER SOLUTIONS INC
NEWPORT COMPONENTS LTD
Part Package Code
MODULE
Package Description
ROHS COMPLIANT, PLASTIC, 6 PIN
,
Pin Count
6
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
36 V
Input Voltage-Min
36 V
18 V
Input Voltage-Nom
48 V
24 V
JESD-30 Code
R-PDMA-P6
R-XDMA-P4
JESD-609 Code
e4
Length
50.8 mm
Load Regulation-Max
0.5%
0.5%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
4
Operating Temperature-Max
70 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
5.25 V
5.2275 V
Output Voltage-Min
4.75 V
4.9725 V
Output Voltage-Nom
5 V
5.1 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
GOLD OVER NICKEL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
10.16 mm
Terminal Position
DUAL
DUAL
Total Power Output-Max
17.5 W
25 W
Trim/Adjustable Output
YES
NO
Width
25.4 mm
Base Number Matches
1
3
Compare UEP-5/3500-D48-C with alternatives
Compare NPH25S2405I with alternatives