UEE-3.3/25-D48PB-Y
vs
UCQ-3.3/20-D48BH-C
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MURATA POWER SOLUTIONS INC
C&D TECHNOLOGIES INC
Part Package Code
MODULE
MODULE
Package Description
,
,
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
36 V
48 V
Input Voltage-Nom
48 V
36 V
JESD-30 Code
R-XDMA-P8
R-XDMA-P8
JESD-609 Code
e4
e4
Length
58.4 mm
Load Regulation-Max
0.2%
0.25%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
3.63 V
3.63 V
Output Voltage-Min
2.97 V
2.97 V
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
12.7 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
GOLD OVER NICKEL
GOLD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
3.81 mm
Terminal Position
DUAL
DUAL
Total Power Output-Max
83.3 W
66 W
Trim/Adjustable Output
YES
YES
Width
22.9 mm
Base Number Matches
1
1
Compare UEE-3.3/25-D48PB-Y with alternatives
Compare UCQ-3.3/20-D48BH-C with alternatives