UCQ-3.3/20-D48BH-C vs UEE-3.3/25-D48NBH-Y feature comparison

UCQ-3.3/20-D48BH-C C&D Technologies Inc

Buy Now Datasheet

UEE-3.3/25-D48NBH-Y Murata Power Solutions

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer C&D TECHNOLOGIES INC MURATA POWER SOLUTIONS INC
Part Package Code MODULE MODULE
Package Description , ,
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 48 V 36 V
Input Voltage-Nom 36 V 48 V
JESD-30 Code R-XDMA-P8 R-XDMA-P8
JESD-609 Code e4 e4
Load Regulation-Max 0.25% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 3.63 V 3.63 V
Output Voltage-Min 2.97 V 2.97 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish GOLD GOLD OVER NICKEL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 66 W 83.3 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Length 58.4 mm
Seated Height-Max 12.7 mm
Terminal Pitch 3.81 mm
Width 22.9 mm

Compare UCQ-3.3/20-D48BH-C with alternatives

Compare UEE-3.3/25-D48NBH-Y with alternatives