UEE-3.3/25-D48PB-Y vs UEE-3.3/25-D48NMBL2-C feature comparison

UEE-3.3/25-D48PB-Y Murata Power Solutions

Buy Now Datasheet

UEE-3.3/25-D48NMBL2-C Murata Power Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA POWER SOLUTIONS INC MURATA POWER SOLUTIONS INC
Part Package Code MODULE
Package Description , ,
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
JESD-30 Code R-XDMA-P8
JESD-609 Code e4
Length 58.4 mm
Load Regulation-Max 0.2%
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 3.63 V
Output Voltage-Min 2.97 V
Output Voltage-Nom 3.3 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Seated Height-Max 12.7 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish GOLD OVER NICKEL
Terminal Form PIN/PEG
Terminal Pitch 3.81 mm
Terminal Position DUAL
Total Power Output-Max 83.3 W
Trim/Adjustable Output YES
Width 22.9 mm
Base Number Matches 1 1
Moisture Sensitivity Level 2A

Compare UEE-3.3/25-D48PB-Y with alternatives

Compare UEE-3.3/25-D48NMBL2-C with alternatives