UDQ2559LBTR-T vs UDK2559EBTR feature comparison

UDQ2559LBTR-T Allegro MicroSystems LLC

Buy Now Datasheet

UDK2559EBTR Allegro MicroSystems LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ALLEGRO MICROSYSTEMS LLC
Part Package Code SOIC LCC
Package Description LEAD FREE, MS-013AA, SOIC-16 PLASTIC, MS-018AB, LCC-28
Pin Count 16 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Allegro Microsystems
Built-in Protections TRANSIENT; OVER CURRENT; THERMAL TRANSIENT; OVER CURRENT; THERMAL
Driver Number of Bits 4 4
Interface IC Type AND GATE BASED PERIPHERAL DRIVER AND GATE BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G16 S-PQCC-J28
JESD-609 Code e3 e0
Length 10.3 mm 11.51 mm
Moisture Sensitivity Level 3
Number of Functions 1 4
Number of Terminals 16 28
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current Flow Direction SINK SINK
Output Current-Max 0.4 A 0.7 A
Output Peak Current Limit-Nom 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCJ
Package Equivalence Code SOP16,.4 LDCC28,.5SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 4.57 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40
Turn-on Time 20 µs 20 µs
Width 7.5 mm 11.51 mm
Base Number Matches 1 1
Input Characteristics STANDARD
Output Characteristics OPEN-COLLECTOR
Output Polarity INVERTED

Compare UDQ2559LBTR-T with alternatives

Compare UDK2559EBTR with alternatives