UCN5891LW vs MIC5891BWMT&R feature comparison

UCN5891LW Allegro MicroSystems LLC

Buy Now Datasheet

MIC5891BWMT&R Micrel Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC MICREL INC
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.4 SOP,
Pin Count 16 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections TRANSIENT TRANSIENT
Driver Number of Bits 8
Interface IC Type SIPO BASED PERIPHERAL DRIVER SIPO BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0
Length 10.3 mm 10.34 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Output Current Flow Direction SOURCE SOURCE
Output Peak Current Limit-Nom 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.64 mm
Supply Voltage-Nom 5 V
Supply Voltage1-Nom 50 V 50 V
Surface Mount YES YES
Technology BIMOS BIMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Turn-off Time 10 µs 10 µs
Turn-on Time 2 µs 2 µs
Width 7.5 mm 7.52 mm
Base Number Matches 2 1
Supply Voltage-Max 12 V
Supply Voltage-Min 5 V

Compare UCN5891LW with alternatives

Compare MIC5891BWMT&R with alternatives