UCLAMP3301P.TCT vs UCLAMP0501P.TCT feature comparison

UCLAMP3301P.TCT Semtech Corporation

Buy Now Datasheet

UCLAMP0501P.TCT Semtech Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SEMTECH CORP SEMTECH CORP
Part Package Code DFN DFN
Package Description R-XBCC-N2 R-PBCC-N2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer SEMTECH SEMTECH
Additional Feature LOW LEAKAGE CURRENT LOW LEAKAGE CURRENT
Clamping Voltage-Max 8 V 12.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-XBCC-N2 R-PBCC-N2
JESD-609 Code e4 e4
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 40 W 200 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 3.3 V 5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Breakdown Voltage-Min 6 V
Reference Standard IEC-61000-4-2, 4-4

Compare UCLAMP3301P.TCT with alternatives

Compare UCLAMP0501P.TCT with alternatives