UCLAMP0501P.TCT vs UCLAMP3301D.TCT feature comparison

UCLAMP0501P.TCT Semtech Corporation

Buy Now Datasheet

UCLAMP3301D.TCT Semtech Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SEMTECH CORP SEMTECH CORP
DFN
R-PBCC-N2 ROHS COMPLIANT PACKAGE-2
2 2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
SEMTECH SEMTECH
LOW LEAKAGE CURRENT LOW LEAKAGE CURRENT
6 V
12.5 V 9.5 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
R-PBCC-N2 R-PDSO-G2
e4 e3
1 1
200 W 100 W
1 1
2 2
125 °C 125 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
CHIP CARRIER SMALL OUTLINE
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
Not Qualified Not Qualified
IEC-61000-4-2, 4-4
5 V 3.3 V
YES YES
AVALANCHE AVALANCHE
NICKEL PALLADIUM GOLD MATTE TIN
NO LEAD GULL WING
BOTTOM DUAL
1 1
30

Compare UCLAMP0501P.TCT with alternatives

Compare UCLAMP3301D.TCT with alternatives