UCLAMP0501P.TCT
vs
UCLAMP0511P.TCT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMTECH CORP
SEMTECH CORP
Part Package Code
DFN
DFN
Package Description
R-PBCC-N2
R-CBCC-N2
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
SEMTECH
SEMTECH
Additional Feature
LOW LEAKAGE CURRENT
LOW LEAKAGE CURRENT
Breakdown Voltage-Min
6 V
6 V
Clamping Voltage-Max
12.5 V
14 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PBCC-N2
R-CBCC-N2
JESD-609 Code
e4
e4
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
200 W
170 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
BIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Reference Standard
IEC-61000-4-2, 4-4
Rep Pk Reverse Voltage-Max
5 V
5 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
1
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare UCLAMP0501P.TCT with alternatives
Compare UCLAMP0511P.TCT with alternatives