UCC5611N
vs
UC5613PWPTR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
TSSOP
Package Description
DIP, DIP24,.6
TSSOP, TSSOP24,.25
Pin Count
24
24
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
NO
Interface IC Type
SCSI BUS TERMINATOR
SCSI BUS TERMINATOR
JESD-30 Code
R-PDIP-T24
R-PDSO-G24
Length
31.75 mm
7.8 mm
Number of Functions
1
1
Number of Signal Lines
18
9
Number of Terminals
24
24
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Equivalence Code
DIP24,.6
TSSOP24,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Pull-up Resistance-Nom
110 Ω
110 Ω
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.2 mm
Supply Voltage-Max
7 V
5.25 V
Supply Voltage-Min
2.75 V
3.8 V
Supply Voltage-Nom
3.3 V
4.75 V
Surface Mount
NO
YES
Technology
BICMOS
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
15.24 mm
4.4 mm
Base Number Matches
1
1
Pbfree Code
No
Compare UCC5611N with alternatives
Compare UC5613PWPTR with alternatives