UCC3806NG4
vs
UCC1806J
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
GREEN, PLASTIC, DIP-16
DIP, DIP16,.3
Pin Count
16
16
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1999-11-01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 15V
ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 15V
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
14.5 V
14.5 V
Input Voltage-Min
8 V
8 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDIP-T16
R-GDIP-T16
JESD-609 Code
e4
e0
Length
19.305 mm
19.56 mm
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.5 A
0.5 A
Output Voltage-Max
5.2 V
Output Voltage-Min
5 V
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
14.5 V
12 V
Supply Voltage-Min (Vsup)
8 V
Surface Mount
NO
NO
Switcher Configuration
BUCK-BOOST
BUCK-BOOST
Switching Frequency-Max
1000 kHz
1000 kHz
Technology
BICMOS
BICMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Compare UCC3806NG4 with alternatives
Compare UCC1806J with alternatives