UCC3806NG4 vs 5962-9457501MEX feature comparison

UCC3806NG4 Texas Instruments

Buy Now Datasheet

5962-9457501MEX Unitrode Corporation

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC UNITRODE CORP
Part Package Code DIP
Package Description GREEN, PLASTIC, DIP-16 DIP,
Pin Count 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1999-11-01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 15V
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 14.5 V 15 V
Input Voltage-Min 8 V 7.25 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e4
Length 19.305 mm 19.56 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.5 A 1 A
Output Voltage-Max 5.2 V
Output Voltage-Min 5 V
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 14.5 V
Supply Voltage-Min (Vsup) 8 V
Surface Mount NO NO
Switcher Configuration BUCK-BOOST PUSH-PULL
Switching Frequency-Max 1000 kHz 1000 kHz
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare UCC3806NG4 with alternatives

Compare 5962-9457501MEX with alternatives