UCC37323D vs UCC27423DR feature comparison

UCC37323D Texas Instruments

Buy Now Datasheet

UCC27423DR Texas Instruments

Buy Now Datasheet
No Yes
Obsolete Active
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
SOIC SOIC
GREEN, PLASTIC, SOIC-8 GREEN, PLASTIC, MS-012AA, SOIC-8
8 8
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments Texas Instruments
NO NO
STANDARD
BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
R-PDSO-G8 R-PDSO-G8
e4 e4
4.9 mm 4.9 mm
1 1
2 2
2 2
8 8
70 °C 105 °C
-40 °C
TOTEM-POLE TOTEM-POLE
4 A 4 A
4 A 4 A
INVERTED INVERTED
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.25 SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
Not Qualified Not Qualified
1.75 mm 1.75 mm
0.45 mA 1.35 mA
15 V 15 V
4.5 V 4 V
14 V 14 V
YES YES
BICMOS BICMOS
COMMERCIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 30
0.05 µs 0.05 µs
0.04 µs 0.04 µs
3.9 mm 3.9 mm
1 1
Yes

Compare UCC37323D with alternatives

Compare UCC27423DR with alternatives