-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-A/4-A dual-channel gate driver with 5-V UVLO, enable, and inverting inputs 8-SOIC -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41798-1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8510 In Stock |
|
$0.7500 / $1.2600 | Buy Now |
DISTI #
595-UCC27423DR
|
Mouser Electronics | Gate Drivers Dual 4-A with Enable RoHS: Compliant | 2474 |
|
$0.4740 / $1.2800 | Buy Now |
DISTI #
J56:1989_00135453
|
Arrow Electronics | Driver 4A 2-OUT Low Side Inv 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2338 | Europe - 2500 |
|
$0.4531 / $0.4875 | Buy Now |
DISTI #
V72:2272_07429060
|
Arrow Electronics | Driver 4A 2-OUT Low Side Inv 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2236 Container: Cut Strips | Americas - 1657 |
|
$0.4141 / $0.7103 | Buy Now |
DISTI #
65551771
|
Verical | Driver 4A 2-OUT Low Side Inv 8-Pin SOIC T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2236 | Americas - 1657 |
|
$0.4141 / $0.6717 | Buy Now |
DISTI #
UCC27423DR
|
TME | IC: driver, MOSFET half-bridge, low-side,gate driver, SO8, -4÷4A Min Qty: 1 | 0 |
|
$0.5530 / $0.8670 | RFQ |
|
Ameya Holding Limited | SOIC8/A°/Dual 4-A High Speed Low-Side MOSFET Drivers With Enable | 40 |
|
RFQ | |
DISTI #
SMC-UCC27423DR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 611 |
|
RFQ | |
|
Chip1Cloud | Driver 4A 2-OUT Low Side Inv 8-Pin SOIC T/R / IC MOSFET DRIVR DUAL HS 4A 8SOIC | 5722 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27423DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27423DR
Texas Instruments
4-A/4-A dual-channel gate driver with 5-V UVLO, enable, and inverting inputs 8-SOIC -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 4 A | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.35 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.04 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC27423DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27423DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC37323DRG4 | Dual 4 A Peak High Speed Low-Side Power MOSFET Drivers 8-SOIC 0 to 70 | Texas Instruments | UCC27423DR vs UCC37323DRG4 |
UCC27423D | 4-A/4-A dual-channel gate driver with 5-V UVLO, enable, and inverting inputs 8-SOIC -40 to 105 | Texas Instruments | UCC27423DR vs UCC27423D |
UCC37323D | 4-A/4-A dual-channel gate driver with inverting inputs 8-SOIC 0 to 70 | Texas Instruments | UCC27423DR vs UCC37323D |
UCC37323DR | 4-A/4-A dual-channel gate driver with inverting inputs 8-SOIC 0 to 70 | Texas Instruments | UCC27423DR vs UCC37323DR |