UCC27523DSDT vs MCP14A0453T-E/MS feature comparison

UCC27523DSDT Texas Instruments

Buy Now Datasheet

MCP14A0453T-E/MS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Part Package Code SON
Package Description HVSON, SOLCC8,.12,25 MSOP-8
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Microchip
High Side Driver NO YES
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code S-PDSO-N8 S-PDSO-G8
JESD-609 Code e4 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 2
Number of Channels 2
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 140 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 5 A
Output Peak Current Limit-Nom 5 A 4.5 A
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TSSOP
Package Equivalence Code SOLCC8,.12,25 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 0.8 mm 1.1 mm
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 12 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Turn-off Time 0.023 µs 0.046 µs
Turn-on Time 0.023 µs 0.05 µs
Width 3 mm 3 mm
Base Number Matches 1 1
Factory Lead Time 4 Weeks
Date Of Intro 2018-03-22
Input Characteristics SCHMITT TRIGGER
Output Characteristics TOTEM-POLE
Screening Level TS 16949
Supply Current-Max 1.1 mA
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V

Compare UCC27523DSDT with alternatives

Compare MCP14A0453T-E/MS with alternatives