UCC27211DRMT
vs
MCP14E9-E/P
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SON
DIP
Package Description
4 X 4 MM, GREEN, PLASTIC, VSON-8
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Microchip
High Side Driver
YES
YES
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
S-PDSO-N8
R-PDIP-T8
JESD-609 Code
e4
e3
Length
4 mm
9.271 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
2
Number of Terminals
8
8
Operating Temperature-Max
140 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
4 A
Output Peak Current Limit-Nom
4 A
3 A
Output Polarity
TRUE
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
DIP
Package Equivalence Code
SOLCC8,.15,32
DIP8,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
5.334 mm
Supply Current-Max
5.2 mA
2.2 mA
Supply Voltage-Max
17 V
18 V
Supply Voltage-Min
8 V
4.5 V
Supply Voltage-Nom
12 V
12 V
Surface Mount
YES
NO
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
MATTE TIN
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
0.8 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
0.4 µs
0.105 µs
Turn-on Time
0.6 µs
0.105 µs
Width
4 mm
7.62 mm
Base Number Matches
1
1
Factory Lead Time
4 Weeks
Input Characteristics
SCHMITT TRIGGER
Output Characteristics
TOTEM-POLE
Screening Level
TS 16949
Supply Voltage1-Max
18 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
12 V
Compare UCC27211DRMT with alternatives
Compare MCP14E9-E/P with alternatives