MCP14E9-E/P
vs
UCC27211DPR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
SON
Package Description
DIP, DIP8,.3
SON,
Pin Count
8
10
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
High Side Driver
YES
YES
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
R-PDIP-T8
S-PDSO-N10
JESD-609 Code
e3
Length
9.271 mm
4 mm
Number of Functions
2
1
Number of Terminals
8
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
TOTEM-POLE
Output Peak Current Limit-Nom
3 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SON
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
5.334 mm
0.8 mm
Supply Current-Max
2.2 mA
Supply Voltage-Max
18 V
17 V
Supply Voltage-Min
4.5 V
8 V
Supply Voltage-Nom
12 V
12 V
Supply Voltage1-Max
18 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
12 V
Surface Mount
NO
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Turn-off Time
0.105 µs
0.4 µs
Turn-on Time
0.105 µs
0.6 µs
Width
7.62 mm
4 mm
Base Number Matches
1
1
Compare MCP14E9-E/P with alternatives
Compare UCC27211DPR with alternatives