UCC27211DR
vs
MCP14E9T-E/SN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
SOIC
Package Description
GREEN, PLASTIC, SOIC-8
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Microchip
High Side Driver
YES
YES
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e3
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Channels
2
Number of Functions
1
2
Number of Terminals
8
8
Operating Temperature-Max
140 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
4 A
Output Peak Current Limit-Nom
4 A
3 A
Output Polarity
TRUE
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max
5.2 mA
2.2 mA
Supply Voltage-Max
17 V
18 V
Supply Voltage-Min
8 V
4.5 V
Supply Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Turn-off Time
0.4 µs
0.105 µs
Turn-on Time
0.6 µs
0.105 µs
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Factory Lead Time
14 Weeks
Input Characteristics
SCHMITT TRIGGER
Output Characteristics
TOTEM-POLE
Screening Level
TS 16949
Supply Voltage1-Max
18 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
12 V
Compare UCC27211DR with alternatives
Compare MCP14E9T-E/SN with alternatives