UCC27211DR vs MCP14E11-E/MF feature comparison

UCC27211DR Texas Instruments

Buy Now Datasheet

MCP14E11-E/MF Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC DFN
Package Description GREEN, PLASTIC, SOIC-8 HVSON, SOLCC8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Microchip
High Side Driver YES YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-N8
JESD-609 Code e4 e3
Length 4.9 mm 6 mm
Moisture Sensitivity Level 1 3
Number of Channels 2
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 140 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 4 A
Output Peak Current Limit-Nom 4 A 3 A
Output Polarity TRUE COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Equivalence Code SOP8,.25 SOLCC8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1 mm
Supply Current-Max 5.2 mA 2.2 mA
Supply Voltage-Max 17 V 18 V
Supply Voltage-Min 8 V 4.5 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Turn-off Time 0.4 µs 0.105 µs
Turn-on Time 0.6 µs 0.105 µs
Width 3.9 mm 5 mm
Base Number Matches 1 1
Factory Lead Time 4 Weeks
Input Characteristics SCHMITT TRIGGER
Output Characteristics TOTEM-POLE
Screening Level TS 16949
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 12 V

Compare UCC27211DR with alternatives

Compare MCP14E11-E/MF with alternatives