Part Details for MCP14E11-E/MF by Microchip Technology Inc
Overview of MCP14E11-E/MF by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP14E11-E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T4114
|
Newark | Mosfet Driver, Dfn-8, No. Of Channels:2Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dfn, Input Type:Inverting, Non-Inverting, Source Current:3A, Sink Current:3A Rohs Compliant: Yes |Microchip MCP14E11-E/MF Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 | Buy Now |
DISTI #
MCP14E11-E/MF-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DFN Min Qty: 180 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9900 | Buy Now |
DISTI #
MCP14E11-E/MF
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Inv/Non-Inv 8-Pin DFN-S EP Tube - Rail/Tube (Alt: MCP14E11-E/MF) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.9900 / $2.6300 | Buy Now |
DISTI #
579-MCP14E11-E/MF
|
Mouser Electronics | Gate Drivers 2A MOSFET Driver RoHS: Compliant | 0 |
|
$1.9900 / $2.6300 | Order Now |
DISTI #
MCP14E11-E/MF
|
Microchip Technology Inc | 3AMP DUAL INVERTING AND NON-INVERTING WITH ENABLE POWER DRIVE, Projected EOL: 2039-03-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8900 / $2.6300 | Buy Now |
DISTI #
70389024
|
RS | MOSFET Driver 3A Dual w/Enable DFN-S8EP | Microchip Technology Inc. MCP14E11-E/MF RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0100 / $3.5400 | RFQ |
|
Future Electronics | MCP14E Series '3.0 A Dual Complimentary Power MOSFET Driver - DFN8 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Lead time: 9 Container: Tube | 0Tube |
|
$2.1200 / $2.2900 | Buy Now |
|
Onlinecomponents.com | Driver 3A 2-OUT Low Side Inv/Non-Inv Automotive 8-Pin DFN-S EP Tube RoHS: Compliant | 0 |
|
$1.6600 / $1.9900 | Buy Now |
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Quest Components | 88 |
|
$2.7972 / $4.5360 | Buy Now |
Part Details for MCP14E11-E/MF
MCP14E11-E/MF CAD Models
MCP14E11-E/MF Part Data Attributes
|
MCP14E11-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14E11-E/MF
Microchip Technology Inc
3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.105 µs | |
Turn-on Time | 0.105 µs | |
Width | 5 mm |
Alternate Parts for MCP14E11-E/MF
This table gives cross-reference parts and alternative options found for MCP14E11-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14E11-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14E11T-E/MF | 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | MCP14E11-E/MF vs MCP14E11T-E/MF |