UC7815AIG/883BC vs KA7815I feature comparison

UC7815AIG/883BC Unitrode Corporation

Buy Now Datasheet

KA7815I Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer UNITRODE CORP SAMSUNG SEMICONDUCTOR INC
Package Description , , SIP3,.1TB
Reach Compliance Code unknown compliant
Input Voltage-Max 30 V 30 V
Input Voltage-Min 17.5 V 17.5 V
JESD-30 Code R-CSFM-T3 R-PSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Output Voltage1-Max 15.45 V 15.75 V
Output Voltage1-Min 14.55 V 14.25 V
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code SFM SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Rohs Code No
Part Package Code SFM
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 4.25 V
Input Voltage Absolute-Max 35 V
JESD-609 Code e0
Line Regulation-Max 0.3%
Load Regulation-Max 0.3%
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A
Output Voltage1-Nom 15 V
Package Equivalence Code SIP3,.1TB
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Voltage Tolerance-Max 5%

Compare UC7815AIG/883BC with alternatives

Compare KA7815I with alternatives