UC7815AIG/883BC vs UA7815CKCSE3 feature comparison

UC7815AIG/883BC Unitrode Corporation

Buy Now Datasheet

UA7815CKCSE3 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP ROCHESTER ELECTRONICS LLC
Package Description , ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN
Reach Compliance Code unknown unknown
Input Voltage-Max 30 V 30 V
Input Voltage-Min 17.5 V 17.5 V
JESD-30 Code R-CSFM-T3 R-PSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Output Voltage1-Max 15.45 V 15.75 V
Output Voltage1-Min 14.55 V 14.25 V
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified COMMERCIAL
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code SFM
Pin Count 3
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A
Output Voltage1-Nom 15 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare UC7815AIG/883BC with alternatives