KA7815I
vs
LM340T-12
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SFM
Package Description
, SIP3,.1TB
POWER, PLASTIC, TO-220, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
4.25 V
2 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
30 V
30 V
Input Voltage-Min
17.5 V
14.5 V
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e0
Line Regulation-Max
0.3%
0.06%
Load Regulation-Max
0.3%
0.12%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
15.75 V
12.6 V
Output Voltage1-Min
14.25 V
11.4 V
Output Voltage1-Nom
15 V
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
TO-220
Package Equivalence Code
SIP3,.1TB
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
5%
Base Number Matches
2
6
Moisture Sensitivity Level
1
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare KA7815I with alternatives
Compare LM340T-12 with alternatives