UC5602QP vs UC5604Z feature comparison

UC5602QP Texas Instruments

Buy Now Datasheet

UC5604Z Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC ZIP
Package Description QCCJ, LDCC28,.5SQ ZIP, ZIP16,.11
Pin Count 28 16
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Interface IC Type SCSI BUS TERMINATOR SCSI BUS TERMINATOR
JESD-30 Code S-PQCC-J28 R-PZIP-T16
Length 11.5062 mm 19.5 mm
Number of Functions 1 1
Number of Signal Lines 18 9
Number of Terminals 28 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ ZIP
Package Equivalence Code LDCC28,.5SQ ZIP16,.11
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Pull-up Resistance-Nom 110 Ω 110 Ω
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 7.5 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4 V 3.8 V
Supply Voltage-Nom 4.75 V 4.75 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 11.5062 mm 2.8 mm
Base Number Matches 1 1

Compare UC5602QP with alternatives

Compare UC5604Z with alternatives