UC2525AJ vs M38510/12602BEA feature comparison

UC2525AJ Rochester Electronics LLC

Buy Now Datasheet

M38510/12602BEA Unitrode Corporation

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC UNITRODE CORP
Part Package Code DIP
Package Description , DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown unknown
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 35 V 30 V
Input Voltage-Min 8 V 8 V
Input Voltage-Nom 20 V 20 V
JESD-30 Code R-CDIP-T16 R-GDIP-T16
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Output Current-Max 0.5 A 0.2 A
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 500 kHz 300 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 5
Rohs Code No
JESD-609 Code e0
Package Code DIP
Package Equivalence Code DIP16,.3
Screening Level MIL-PRF-38535 Class B
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped
Terminal Pitch 2.54 mm

Compare UC2525AJ with alternatives

Compare M38510/12602BEA with alternatives