Part Details for M38510/12602BEA by Unitrode Corporation
Overview of M38510/12602BEA by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/12602BEA
M38510/12602BEA CAD Models
M38510/12602BEA Part Data Attributes
|
M38510/12602BEA
Unitrode Corporation
Buy Now
|
Compare Parts:
M38510/12602BEA
Unitrode Corporation
Switching Controller, Voltage-mode, 0.2A, 300kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/12602BEA
This table gives cross-reference parts and alternative options found for M38510/12602BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/12602BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8951101EC | IC 0.5 A SWITCHING CONTROLLER, 350 kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16, Switching Regulator or Controller | Linear Technology | M38510/12602BEA vs 5962-8951101EC |
5962-8951101EX | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Unitrode Corporation | M38510/12602BEA vs 5962-8951101EX |
UC2525AN | 35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-PDIP -25 to 85 | Texas Instruments | M38510/12602BEA vs UC2525AN |
SG1525AJ883C | IC 0.5 A SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, CDIP16, HERMETIC SEALED, CERDIP-16, Switching Regulator or Controller | Linear Technology | M38510/12602BEA vs SG1525AJ883C |
SG3525AJ | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,16PIN,CERAMIC | Texas Instruments | M38510/12602BEA vs SG3525AJ |
5962-8951103EX | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, DIP-16 | Texas Instruments | M38510/12602BEA vs 5962-8951103EX |
SG3525ANG | PWM Controller, PDIP-16, 25-TUBE | onsemi | M38510/12602BEA vs SG3525ANG |
SG3525AN | Switching Controller, 0.5A, 500kHz Switching Freq-Max, BIPolar, PDIP16 | Microchip Technology Inc | M38510/12602BEA vs SG3525AN |
SG1525AJ-883B | Switching Regulator, 0.4A, 500kHz Switching Freq-Max, CDIP16 | Microchip Technology Inc | M38510/12602BEA vs SG1525AJ-883B |
SG1525AJ/883C | Switching Controller, 0.5A, 500kHz Switching Freq-Max, CDIP16 | Microchip Technology Inc | M38510/12602BEA vs SG1525AJ/883C |