UC2525AJ
vs
SG3525ANG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
DIP
Package Description
,
LEAD FREE, PLASTIC, DIP-16
Pin Count
16
16
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
35 V
35 V
Input Voltage-Min
8 V
8 V
Input Voltage-Nom
20 V
20 V
JESD-30 Code
R-CDIP-T16
R-PDIP-T16
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.5 A
0.5 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
COMMERCIAL
COMMERCIAL
Surface Mount
NO
NO
Switcher Configuration
PUSH-PULL
PUSH-PULL
Switching Frequency-Max
500 kHz
400 kHz
Technology
BIPOLAR
BIPOLAR
Temperature Grade
OTHER
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Pbfree Code
No
JESD-609 Code
e3
Length
19.175 mm
Moisture Sensitivity Level
NOT SPECIFIED
Package Code
DIP
Peak Reflow Temperature (Cel)
260
Seated Height-Max
4.44 mm
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
40
Width
7.62 mm
Compare UC2525AJ with alternatives
Compare SG3525ANG with alternatives