Part Details for UC1825VTD2 by Texas Instruments
Overview of UC1825VTD2 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for UC1825VTD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UC1825VTD2-ND
|
DigiKey | UC1825VTD2 Min Qty: 10 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$739.7810 | Buy Now |
DISTI #
595-UC1825VTD2
|
Mouser Electronics | Switching Controllers DIE SALE RoHS: Compliant | 0 |
|
$739.6900 | Order Now |
|
Chip1Cloud | UC1825VTD2 / Current Mode PWM Controller 21-Pin Bare Die Tube | 620 |
|
RFQ |
Part Details for UC1825VTD2
UC1825VTD2 CAD Models
UC1825VTD2 Part Data Attributes:
|
UC1825VTD2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1825VTD2
Texas Instruments
High-Speed PWM Controller, UC1825-DIE 0-
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH VOLTAGE MODE CONTROL | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8.4 V | |
JESD-30 Code | R-XUUC-N21 | |
Length | 3.1699 mm | |
Number of Functions | 1 | |
Number of Terminals | 21 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 30 V | |
Surface Mount | YES | |
Switcher Configuration | Buck-Boost | |
Switching Frequency-Max | 1000 kHz | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 30k Rad(Si) V | |
Width | 2.3444 mm |
Alternate Parts for UC1825VTD2
This table gives cross-reference parts and alternative options found for UC1825VTD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1825VTD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1825VTD1 | High-Speed PWM Controller, UC1825-DIE 0- | Texas Instruments | UC1825VTD2 vs UC1825VTD1 |