UA9616HLMQB
vs
FIN1048MTCX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
QLCC
TSSOP
Package Description
CERAMIC, LCC-20
4.40 MM, MO-153, TSSOP-16
Pin Count
20
16
Reach Compliance Code
unknown
unknown
Differential Output
NO
Driver Number of Bits
1
Input Characteristics
GATED
DIFFERENTIAL
Interface IC Type
LINE DRIVER
LINE RECEIVER
Interface Standard
EIA-232-C; V.24; MIL-STD-188C
EIA-644; TIA-644
JESD-30 Code
S-CQCC-N20
R-PDSO-G16
Length
8.89 mm
5 mm
Number of Functions
3
4
Number of Terminals
20
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
TSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
COMMERCIAL
COMMERCIAL
Seated Height-Max
1.905 mm
1.2 mm
Supply Voltage-Max
13.2 V
3.6 V
Supply Voltage-Min
10.8 V
3 V
Supply Voltage1-Max
-13.2 V
Supply Voltage1-Min
-10.8 V
Surface Mount
YES
YES
Technology
TTL
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
QUAD
DUAL
Width
8.89 mm
4.4 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e4
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Receive Delay-Max
2.5 ns
Receiver Number of Bits
4
Supply Voltage-Nom
3.3 V
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
30
Compare UA9616HLMQB with alternatives
Compare FIN1048MTCX with alternatives