FIN1048MTCX vs FIN1048MTCX_Q feature comparison

FIN1048MTCX Rochester Electronics LLC

Buy Now Datasheet

FIN1048MTCX_Q

Part not found

Search for FIN1048MTCX_Q
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code TSSOP
Package Description 4.40 MM, MO-153, TSSOP-16
Pin Count 16
Reach Compliance Code unknown
Input Characteristics DIFFERENTIAL
Interface IC Type LINE RECEIVER
Interface Standard EIA-644; TIA-644
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
Receive Delay-Max 2.5 ns
Receiver Number of Bits 4
Seated Height-Max 1.2 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm
Base Number Matches 3

Compare FIN1048MTCX with alternatives