UA78U09CKTPR vs LM78M05CDTX feature comparison

UA78U09CKTPR Texas Instruments

Buy Now Datasheet

LM78M05CDTX National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-252
Package Description , TO-252, 3 PIN
Pin Count 4
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 25 V 25 V
Input Voltage-Min 7 V 7.2 V
JESD-30 Code R-PSSO-G2 R-PSSO-G3
JESD-609 Code e3 e0
Length 6.145 mm 6.58 mm
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 5.25 V 5.25 V
Output Voltage1-Min 4.75 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.16 mm 2.38 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.29 mm 2.285 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 5%
Width 6.04 mm 6.1 mm
Base Number Matches 1 2
Rohs Code No
Adjustability FIXED
Dropout Voltage1-Nom 2.2 V
Input Voltage Absolute-Max 35 V
Line Regulation-Max 0.1%
Load Regulation-Max 0.1%
Moisture Sensitivity Level 1
Number of Outputs 1
Package Code TO-252
Package Equivalence Code SMSIP3H,.38,90TB
Packing Method TR
Peak Reflow Temperature (Cel) 235
Time@Peak Reflow Temperature-Max (s) 30

Compare UA78U09CKTPR with alternatives

Compare LM78M05CDTX with alternatives