LM78M05CDTX
vs
MC78M06CDTRK
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MOTOROLA INC
Part Package Code
TO-252
Package Description
TO-252, 3 PIN
PLASTIC, DPAK-3
Pin Count
4
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Nom
1.8 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
35 V
25 V
Input Voltage-Min
7.2 V
8 V
JESD-30 Code
R-PSSO-G3
R-PSSO-G2
JESD-609 Code
e0
Length
6.58 mm
6.54 mm
Line Regulation-Max
0.1%
Load Regulation-Max
0.1%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
5.25 V
6.25 V
Output Voltage1-Min
4.75 V
5.75 V
Output Voltage1-Nom
5 V
6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.38 mm
2.38 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.285 mm
2.3 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
5%
4.2%
Width
6.1 mm
6.16 mm
Base Number Matches
2
3
Compare LM78M05CDTX with alternatives