UA748T vs 5962-01-065-9598 feature comparison

UA748T Philips Semiconductors

Buy Now Datasheet

5962-01-065-9598 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SIGNETICS CORP RENESAS ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 1.5 µA
Common-mode Reject Ratio-Nom 90 dB
Input Offset Voltage-Max 6000 µV
JESD-30 Code O-MBCY-W8
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 3.3 mA
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Form WIRE
Terminal Position BOTTOM
Base Number Matches 1 1
Rohs Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare UA748T with alternatives

Compare 5962-01-065-9598 with alternatives