5962-01-065-9598 vs UA748CT feature comparison

5962-01-065-9598 Renesas Electronics Corporation

Buy Now Datasheet

UA748CT NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP SIGNETICS CORP
Package Description , ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Category CO2 Kg 12.3 12.3
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 3
Part Package Code BCY
Pin Count 8
Compliance Temperature Grade Commercial: +0C to +70C
Average Bias Current-Max (IIB) 0.8 µA
Common-mode Reject Ratio-Nom 90 dB
Input Offset Voltage-Max 7500 µV
JESD-30 Code O-MBCY-W8
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Supply Current-Max 3.3 mA
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Form WIRE
Terminal Position BOTTOM

Compare 5962-01-065-9598 with alternatives

Compare UA748CT with alternatives