UA748T
vs
MC1748CG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIGNETICS CORP
MOTOROLA INC
Package Description
,
, CAN8,.2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
1.5 µA
0.8 µA
Common-mode Reject Ratio-Nom
90 dB
90 dB
Input Offset Voltage-Max
6000 µV
7500 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
3.3 mA
2.83 mA
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
3
3
Rohs Code
No
Part Package Code
BCY
Pin Count
8
Architecture
VOLTAGE-FEEDBACK
Frequency Compensation
NO
JESD-609 Code
e0
Low-Offset
NO
Package Equivalence Code
CAN8,.2
Slew Rate-Nom
0.8 V/us
Terminal Finish
TIN LEAD
Unity Gain BW-Nom
1000
Compare UA748T with alternatives
Compare MC1748CG with alternatives