UA723CJ
vs
UA723HMQB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
GENERAL ELECTRIC SOLID STATE
Part Package Code
DIP
Package Description
DIP,
, CAN10,.23
Pin Count
14
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-GDIP-T14
O-MBCY-W10
Length
19.56 mm
Number of Functions
1
Number of Outputs
1
1
Number of Terminals
14
10
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
7.5 V
Output Voltage-Min
6.8 V
Output Voltage-Nom
7.15 V
Package Body Material
CERAMIC, GLASS-SEALED
METAL
Package Code
DIP
BCY
Package Equivalence Code
DIP14,.3
CAN10,.23
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
40 V
Supply Voltage-Min (Vsup)
9.5 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
150 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
WIRE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
YES
Width
7.62 mm
Base Number Matches
2
2
Adjustability
ADJUSTABLE
JESD-609 Code
e0
Output Voltage1-Max
37 V
Output Voltage1-Min
2 V
Screening Level
38535Q/M;38534H;883B
Terminal Finish
Tin/Lead (Sn/Pb)
Compare UA723CJ with alternatives