UA723CJ
vs
UA723CN
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Part Package Code
DIP
DIP
Package Description
DIP,
PLASTIC, DIP-14
Pin Count
14
14
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-GDIP-T14
R-PDIP-T14
Length
19.56 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
14
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Voltage-Max
7.5 V
7.5 V
Output Voltage-Min
6.8 V
6.8 V
Output Voltage-Nom
7.15 V
7.15 V
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
40 V
40 V
Supply Voltage-Min (Vsup)
9.5 V
9.5 V
Supply Voltage-Nom (Vsup)
12 V
12 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
150 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
YES
YES
Width
7.62 mm
Base Number Matches
2
4
Additional Feature
Output voltage adjustable from 2V to 37V
Output Current-Max
0.15 A
Voltage Tolerance-Max
4.9%
Compare UA723CJ with alternatives
Compare UA723CN with alternatives