UA710HMQB vs LM111T/883B feature comparison

UA710HMQB Fairchild Semiconductor Corporation

Buy Now Datasheet

LM111T/883B NXP Semiconductors

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Part Package Code BCY
Package Description , CAN8,.2 ,
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 45 µA
Input Offset Voltage-Max 3000 µV
JESD-30 Code O-XBCY-W8
JESD-609 Code e0
Neg Supply Voltage Limit-Max -7 V
Neg Supply Voltage-Nom (Vsup) -6 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Equivalence Code CAN8,.2
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage Limit-Max 14 V
Supply Voltage-Nom (Vsup) 12 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Base Number Matches 1 3

Compare UA710HMQB with alternatives

Compare LM111T/883B with alternatives