UA710HMQB vs NJM311E(T2) feature comparison

UA710HMQB Fairchild Semiconductor Corporation

Buy Now Datasheet

NJM311E(T2) New Japan Radio Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NEW JAPAN RADIO CO LTD
Part Package Code BCY SOIC
Package Description , CAN8,.2 SOP,
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 45 µA 0.25 µA
Input Offset Voltage-Max 3000 µV 7500 µV
JESD-30 Code O-XBCY-W8 R-PDSO-G8
JESD-609 Code e0 e6
Neg Supply Voltage Limit-Max -7 V -18 V
Neg Supply Voltage-Nom (Vsup) -6 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C -20 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Equivalence Code CAN8,.2
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage Limit-Max 14 V 18 V
Supply Voltage-Nom (Vsup) 12 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN BISMUTH
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Base Number Matches 1 1
Pbfree Code Yes
Length 5 mm
Output Type TOTEM POLE
Package Code SOP
Response Time-Nom 200 ns
Seated Height-Max 1.9 mm
Supply Current-Max 7.5 mA
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare UA710HMQB with alternatives

Compare NJM311E(T2) with alternatives