LM111T/883B
vs
LM211T
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
SIGNETICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Base Number Matches |
3
|
3
|
Average Bias Current-Max (IIB) |
|
0.15 µA
|
Input Offset Voltage-Max |
|
4000 µV
|
JESD-30 Code |
|
O-MBCY-W8
|
Neg Supply Voltage Limit-Max |
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Response Time-Nom |
|
200 ns
|
Supply Current-Max |
|
6 mA
|
Supply Voltage Limit-Max |
|
18 V
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
OTHER
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
|
|
|
Compare LM111T/883B with alternatives
Compare LM211T with alternatives