UA339DCQR vs UA3302PC feature comparison

UA339DCQR Fairchild Semiconductor Corporation

Buy Now Datasheet

UA3302PC Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Input Offset Voltage-Max 9000 µV 40000 µV
JESD-30 Code R-XDIP-T14 R-PDIP-T14
JESD-609 Code e0 e0
Moisture Sensitivity Level 2A
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Response Time-Nom 1400 ns 1300 ns
Supply Current-Max 2 mA
Supply Voltage Limit-Max 36 V 28 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
Average Bias Current-Max (IIB) 1 µA
Qualification Status Not Qualified

Compare UA339DCQR with alternatives

Compare UA3302PC with alternatives